Part Details for 112951 by Amphenol Corporation
Overview of 112951 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112951
|
Avnet Americas | Conn BNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 112951) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
112951
|
Avnet Americas | Conn BNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 112951) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$1.8875 / $3.0225 | Buy Now |
DISTI #
523-112951
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC PLUG AT&T 734A/D 1505A RoHS: Compliant | 2 |
|
$2.2200 / $3.2500 | Buy Now |
|
Quest Components | 3 |
|
$6.3675 / $8.6829 | Buy Now | |
|
Quest Components | 50 |
|
$7.7700 / $12.6000 | Buy Now | |
DISTI #
112951
|
TTI | RF Connectors / Coaxial Connectors BNC PLUG AT&T 734A/D 1505A RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$2.1400 / $2.2500 | Buy Now |
DISTI #
112951
|
Avnet Abacus | (Alt: 112951) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 112951
112951 CAD Models
112951 Part Data Attributes
|
112951
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112951
Amphenol Corporation
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLE: RG-B1505A/U, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.15 |