Part Details for 112953 by Amphenol RF
Overview of 112953 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4560
|
Newark | Bnc Straight Crimp Plug Rg-59 20Awg Rg-59Ds 75 Ohm |Amphenol Rf 112953 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $4.0900 | Buy Now |
DISTI #
ACX2252-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
365 In Stock |
|
$2.4284 / $5.6700 | Buy Now |
DISTI #
70032400
|
RS | Connector, RF, BNC Straight Crimp Plug for B8281 75 Ohm | Amphenol RF 112953 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8600 / $4.7600 | RFQ |
DISTI #
AMR112953
|
Heilind Electronics | BNC STRAIGHT CRIMP PLUG RG-59 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for B8281 75 Ohm RoHS: Compliant | 0 |
|
$2.1600 / $4.1000 | Buy Now |
DISTI #
AMR112953
|
Interstate Connecting Components | BNC STRAIGHT CRIMP PLUG RG-59 | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Straight Cable Plug 75 Ohm Min Qty: 100 | 3 |
|
$2.3700 / $3.0400 | Buy Now |
DISTI #
112953
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.7300 | Buy Now |
DISTI #
52346.1
|
TestEquity LLC | Amphenol RF 112953 RF BNC Connector, Straight, Crimp, Plug, 75 Ohm | 0 |
|
$2.8500 | Buy Now |