Part Details for 112970 by Amphenol RF
Overview of 112970 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4572
|
Newark | Bnc Straight Crimp Jack Belden 1505A At&t 734 Bulkhead Rear Mount 75 Ohm |Amphenol Rf 112970 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $5.2700 | Buy Now |
DISTI #
ACX2302-ND
|
DigiKey | CONN BNC JACK STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
171 In Stock |
|
$4.7043 / $8.0600 | Buy Now |
DISTI #
70032408
|
RS | Connector, RF, BNC Straight Crimp Jack for 734A B1505A 75 Ohm Bulkhead | Amphenol RF 112970 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8400 / $8.0600 | RFQ |
DISTI #
AMR112970
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.9077 / $5.1452 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Jack for 734A B1505A 75 Ohm Bulkhead RoHS: Compliant | 0 |
|
$4.1300 / $6.2800 | Buy Now |
DISTI #
AMR112970
|
Interstate Connecting Components | 0 |
|
$4.9077 / $5.1452 | Buy Now | |
|
Powell Electronics | BNC Straight Cable Jack 75 Ohm Bulkhead Min Qty: 100 | 5 |
|
$4.5600 | Buy Now |
DISTI #
112970
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.0900 | Buy Now |
DISTI #
52354.1
|
TestEquity LLC | Amphenol RF 112970 RF BNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mnt, 75 Ohm | 0 |
|
$5.1100 | Buy Now |