Part Details for 112996 by Amphenol RF
Overview of 112996 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5322
|
Newark | Rf Coax Conn, Bnc Plug, 50 Ohm, Cable, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-400, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 112996 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$8.1200 | Buy Now |
DISTI #
115-112996-ND
|
DigiKey | BNC STRAIGHT CRIMP PLUG, LMR-400 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
19 In Stock |
|
$9.1425 / $15.1200 | Buy Now |
DISTI #
AMR112996
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.4063 / $10.9524 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4700 / $13.8000 | Buy Now |
DISTI #
112996
|
TME | Plug, BNC, male, straight, 50Ω, crimped, for cable, PTFE, -65÷165°C Min Qty: 1 | 0 |
|
$9.2200 / $15.1900 | RFQ |
DISTI #
AMR112996
|
Interstate Connecting Components | 0 |
|
$9.4063 / $10.9524 | Buy Now | |
|
Powell Electronics | BNC Crimp Plug 75 Ohm Min Qty: 100 | 152 |
|
$7.9000 / $9.8600 | Buy Now |
DISTI #
112996
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$8.8500 | Buy Now |
DISTI #
52362.1
|
TestEquity LLC | Amphenol RF 112996 RF BNC Connector, Straight, Crimp, Plug, Optimized, 50 Ohm | 0 |
|
$14.7700 | Buy Now |