-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7112ACBZ-1.2-R7 | Analog Devices | 20V 200mA LDO 1.2Vo | |
DC112A-B | Analog Devices | LT1328CMS8 - IR TRANSCEIVER - | |
ADP7112ACBZ-5.0-R7 | Analog Devices | 20V 200mA LDO 5.0Vo |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-112A-TAAR-R03CT-ND
|
DigiKey | CONN MICRO SD CARD PUSH-PUSH R/A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1111 In Stock |
|
$0.9750 / $2.5400 | Buy Now |
DISTI #
MCC-SDMICRO
|
TME | Connector: for cards, microSD, push-push, SMT, gold-plated Min Qty: 1 | 21282 |
|
$0.8200 / $1.3600 | Buy Now |
|
NAC | Micro SD Socket Push-Push Type H=1.83mm, 10u in. RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 15 |
|
$0.5090 / $0.6095 | Buy Now |
|
New Advantage Corporation | Connector Micro SD Card Push-Push 12P (8P+4) SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7809 |
|
$0.9958 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
112A-TAAR-R03
Attend Technology Inc
Buy Now
Datasheet
|
Compare Parts:
112A-TAAR-R03
Attend Technology Inc
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATTEND TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ATTEND | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |