Part Details for 112I,BK by SERPAC Electronic Enclosures
Overview of 112I,BK by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3112IDHD#TRPBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D | |
LT1112IN8#PBF | Analog Devices | 2x L Pwr Prec, pA In Op Amps | |
LTC3112IFE#PBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D |
Price & Stock for 112I,BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR112-IB-ND
|
DigiKey | BOX ABS BLACK 3.6"L X 2.25"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2700 | Buy Now |
DISTI #
635-112I-B
|
Mouser Electronics | Enclosures, Boxes, & Cases 3.62 x 2.27 x 2.01 RECES FOR LABEL, BLK RoHS: Compliant | 0 |
|
$6.7000 / $7.8800 | Order Now |
DISTI #
70196222
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94HB, Black, 3.6x2.25x2 In, IP40, S Series | Serpac 112I, BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0100 / $8.0100 | RFQ |