Part Details for 1130-0019-P1 by PACE Worldwide
Overview of 1130-0019-P1 by PACE Worldwide
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1130-0019-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC1548
|
Newark | Soldering Iron Tip, 30Deg Chisel, 1.59Mm, Tip/Nozzle Width:1.59Mm, Tip/Nozzle Style:30° Chisel, For Use With:Pace Accudrive Ads200 Production Soldering Station, Product Range:Accudrive Blue Series, Svhc:No Svhc (15-J Rohs Compliant: Yes |Pace 1130-0019-P1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6000 / $37.6500 | Buy Now |
DISTI #
2893452
|
element14 Asia-Pacific | SOLDERING IRON TIP, 30DEG CHISEL, 1.59MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.1585 | Buy Now |
DISTI #
2893452
|
Farnell | SOLDERING IRON TIP, 30DEG CHISEL, 1.59MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$20.6646 | Buy Now |
DISTI #
612SO3019
|
Techni-Tool, Inc. | Pace 1130-0019-P1 Tip, 1/16" 30 Degree Chisel, 1.59mm, TD-200 Standard Series | 134 |
|
$19.2200 | Buy Now |
DISTI #
612SO3019
|
TestEquity LLC | Pace 1130-0019-P1 Tip, 1/16" 30 Degree Chisel, 1.59mm, TD-200 Standard Series | 132 |
|
$19.2200 | Buy Now |