There are no models available for this part yet.
Overview of 113021-0594 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-111302150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
51940-594LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 88S Vertical Receptacle. | |
10080594-6KA0331LF | Amphenol Communications Solutions | PwrBlade® Cable Assembly, Power Connectors, 4P+12S+4P 2x16AWG Pannel Mount 0.34M. |
Price & Stock for 113021-0594 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60W2146
|
Newark | Connector |Itt Cannon 113021-0594 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |