There are no models available for this part yet.
Overview of 113023-1231C by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-811302350LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
10127820-1231CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, With Short Tail, Tape and Reel with cap. | |
GSB311231CPHR | Amphenol Communications Solutions | USB3.2, A, GEN1, RightAngle, STACK, DIP, 30u\\ GOLD, BLUE, TL 2.17MM, SHELL TAB MATTE TIN. |
Price & Stock for 113023-1231C by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$96.8200 / $282.6800 | Buy Now | |||
Master Electronics | 0 |
|
$96.8200 / $282.6800 | Buy Now |