Part Details for 11305-3S by TTM Technologies
Results Overview of 11305-3S by TTM Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11305-3S Information
11305-3S by TTM Technologies is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 75189-113-05LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Right Angle Header, Through Mount, Single Row, 5 Positions, 5.08mm (0.200in) Pitch. | |
| 77315-113-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 11305-3S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1173-1141-1-ND
|
DigiKey | RF DIR COUPLER 1GHZ-2GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7908 In Stock |
|
$2.7125 / $5.2100 | Buy Now |
|
DISTI #
620-11305-3S
|
Mouser Electronics | Signal Conditioning 1.0-2.0GHz IL:.45dB VSWR:1.3 -55 to 85C RoHS: Compliant | 1636 |
|
$2.7200 / $5.2100 | Buy Now |
|
DISTI #
11305-3S-CT
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 422 |
|
$2.9800 / $5.7000 | Buy Now |
|
DISTI #
11305-3S-REEL
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 2000 | 0 |
|
$2.8800 / $2.9800 | Buy Now |
Part Details for 11305-3S
11305-3S CAD Models
11305-3S Part Data Attributes
|
|
11305-3S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
11305-3S
TTM Technologies
90 Degree Hybrid Coupler, 1000MHz Min, 2000MHz Max, 0.45dB Insertion Loss-Max,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 47.78 Dbm | |
| Insertion Loss-Max | 0.45 Db | |
| Operating Frequency-Max | 2000 Mhz | |
| Operating Frequency-Min | 1000 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | 90 Degree Hybrid Coupler | |
| Terminal Finish | Tin (Sn) - Immersion | |
| VSWR-Max | 1.3 |
Alternate Parts for 11305-3S
This table gives cross-reference parts and alternative options found for 11305-3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11305-3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 11305-3 | Anaren Microwave | Check for Price | 90 Degree Hybrid Coupler, 1000MHz Min, 2000MHz Max, 0.45dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4 | 11305-3S vs 11305-3 |
| 11305-3 | TTM Technologies | Check for Price | 90 Degree Hybrid Coupler, 1000MHz Min, 2000MHz Max, 0.45dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4 | 11305-3S vs 11305-3 |
11305-3S Frequently Asked Questions (FAQ)
-
The recommended storage condition for the 11305-3S is in a dry, cool place, away from direct sunlight, with a temperature range of 20°C to 30°C (68°F to 86°F) and humidity below 60%.
-
Yes, the 11305-3S is designed for high-frequency applications up to 6 GHz, making it suitable for use in wireless communication systems, radar systems, and other high-frequency applications.
-
The 11305-3S has a thermal pad on the bottom side of the package, which allows for efficient heat dissipation. It is recommended to use a thermal interface material (TIM) and a heat sink to ensure optimal thermal performance.
-
Yes, the 11305-3S is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant applications.
-
The typical lead time for the 11305-3S varies depending on the quantity and availability. However, TTM Technologies typically quotes a lead time of 8-12 weeks for standard orders.