Part Details for 1132-4-N by RAF Electronic Hardware
Overview of 1132-4-N by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-224ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-273ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-223ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 1132-4-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8613
|
Newark | Spacer, Nylon, 6.35Mm X 19.05Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:6.35Mm, Inner Diameter:2.921Mm, Overall Length:19.05Mm, Product Range:-, Bore Size:2.921Mm, Wire Diameter:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 1132-4-N RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Date Code: 0 Container: Bulk | 329 |
|
Buy Now | |
DISTI #
1772-1227-ND
|
DigiKey | ROUND SPACER NYLON 3/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2648 In Stock |
|
$0.0863 / $0.1800 | Buy Now |
DISTI #
761-1132-4-N
|
Mouser Electronics | Standoffs & Spacers 3/4 LNGTH 0.115 ID STD. ROUND SPACER RoHS: Compliant | 1914 |
|
$0.0810 / $0.1200 | Buy Now |
DISTI #
71322141
|
RS | 1/4 Round Spacer,1/4 Rd X 3/4 X .115 ID | RAF 1132-4-N RoHS: Not Compliant Min Qty: 1698 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1290 / $0.1410 | RFQ |
|
Onlinecomponents.com | Spacers Round Nylon 2.92mm 6.35mm 4 19.05mm RoHS: Compliant | 408 Factory Stock |
|
$0.0890 / $0.1155 | Buy Now |
DISTI #
RAF1132-4-N
|
DB Roberts | 1235 |
|
$0.1228 / $0.2692 | Buy Now | |
|
Master Electronics | Spacers Round Nylon 2.92mm 6.35mm 4 19.05mm RoHS: Compliant | 408 Factory Stock |
|
$0.0890 / $0.1155 | Buy Now |