Part Details for 1132-6109 by Amphenol Corporation
Overview of 1132-6109 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1132-6109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1132-6109
|
Avnet Americas | RF / Coaxial Adapter, SMPM, Plug, 2.92mm Coaxial, Jack, Straight Adapter, 50 ohm - Trays (Alt: 1132-6109) Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$71.3344 / $109.9051 | Buy Now |
DISTI #
523-11326109
|
Mouser Electronics | RF Adapters - Between Series Threaded SMPM Male t o Female Ada RoHS: Compliant | 49 |
|
$80.4400 | Buy Now |
DISTI #
1132-6109
|
TTI | RF Adapters - Between Series Threaded SMPM Male t o Female Ada Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 25 In Stock |
|
$85.9500 / $93.9000 | Buy Now |
DISTI #
1132-6109
|
Avnet Abacus | RF / Coaxial Adapter, SMPM, Plug, 2.92mm Coaxial, Jack, Straight Adapter, 50 ohm (Alt: 1132-6109) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |