Part Details for 1132290000 by Weidmüller Interface GmbH & Co. KG
Overview of 1132290000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1132290000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0309
|
Newark | Ssr 24Vdc/Max.240Vac 1A |Weidmuller 1132290000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1800 / $39.2000 | Buy Now |
DISTI #
4381-1132290000-ND
|
DigiKey | SSR RELAY SPST-NO 1A 12-275V Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
14 In Stock |
|
$7.7040 / $36.8300 | Buy Now |
DISTI #
1132290000
|
Avnet Americas | Solid State Relay 1 NO 24V 240VAC 1A Black Plug-In Connection - Bulk (Alt: 1132290000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1132290000
|
Mouser Electronics | Solid State Relays - PCB Mount SSR 24VDC/MAX.240VAC 1A | 18 |
|
$27.6200 / $36.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.2400 / $32.0900 | Buy Now | |
DISTI #
1132290000
|
Avnet Americas | Solid State Relay 1 NO 24V 240VAC 1A Black Plug-In Connection - Bulk (Alt: 1132290000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1132290000
|
Avnet Americas | Solid State Relay 1 NO 24V 240VAC 1A Black Plug-In Connection - Bulk (Alt: 1132290000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |