Part Details for 11327-001 by Amphenol RF
Overview of 11327-001 by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-273ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-275ME | Coilcraft Inc | General Purpose Inductor, | |
SiT9121AI-1D3-33E161.132750 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 11327-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK4044
|
Newark | 11327-001 |Amphenol Rf 11327-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7300 / $44.6900 | Buy Now |
DISTI #
2266-11327-001-ND
|
DigiKey | 11327-001 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$42.3900 / $45.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
14 Partner Stock |
|
$65.0100 / $72.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14 Partner Stock |
|
$65.0100 / $72.0200 | Buy Now |