There are no models available for this part yet.
Overview of 1134 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.3-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
RFS1113-473ME | Coilcraft Inc | General Purpose Inductor, | |
LT1134AISW#PBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ |
Price & Stock for 1134 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH8786
|
Newark | Dual Sm Battery Holder ,18650/ Tray |Keystone 1134 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 / $10.1700 | Buy Now | |
DISTI #
36-1134-ND
|
DigiKey | BATTERY HOLDER 2 CELL SMD Min Qty: 1 Lead time: 11 Weeks Container: Tray |
226 In Stock |
|
$6.4500 / $13.1500 | Buy Now | |
DISTI #
534-1134
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs DUAL SM BATTERY HOLDER ,18650 RoHS: Compliant | 93 |
|
$9.2200 / $15.4700 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$8.7100 | Buy Now | ||
DISTI #
KEYS1134
|
TME | Holder, 18650, Batt.no: 2, SMT Min Qty: 1 | 7 |
|
$7.5600 / $9.7200 | Buy Now | |
DISTI #
000000000006151499
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs DUAL SM BATTERY HOLDER 18650 | 0 |
|
Buy Now |
CAD Models for 1134 by Keystone Electronics Corp
Part Data Attributes for 1134 by Keystone Electronics Corp
1134
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
1134Keystone Electronics CorpVS
-