Part Details for 1135734 by Phoenix Contact
Overview of 1135734 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1135734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1135734-ND
|
DigiKey | SINGLE-CHANNEL, ELECTRONIC FUSE Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$26.3500 / $27.9000 | Buy Now |
DISTI #
651-1135734
|
Mouser Electronics | Circuit Breakers PTCB E1 24DC/8A SI-R RoHS: Compliant | 211 |
|
$27.6800 / $27.7800 | Buy Now |
DISTI #
72043821
|
RS | Circuit Breaker Electronic 1 Pole DIN Rail Mount PTCB E1 24DC/8A SI-R PTCB Serie | Phoenix Contact 1135734 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 61 |
|
$29.4500 | Buy Now |
|
Onlinecomponents.com | Single-channel - electronic fuse for the protection of 24 V loads. Simple potential distribution using terminal blocks from the CLIPLINE complete system. With status output - reset input - and electronic interlock. For installation on DIN rails. RoHS: Compliant | 0 |
|
$27.3200 / $34.6500 | Buy Now |
DISTI #
000000000006425016
|
Sager | Circuit Breakers PTCB E1 24DC/8A SI-R Min Qty: 1 | 0 |
|
$33.7200 / $39.3500 | Buy Now |
|
Master Electronics | Single-channel - electronic fuse for the protection of 24 V loads. Simple potential distribution using terminal blocks from the CLIPLINE complete system. With status output - reset input - and electronic interlock. For installation on DIN rails. RoHS: Compliant | 0 |
|
$27.3200 / $34.6500 | Buy Now |