Part Details for 1136-0031-44S by Tekcon Electronics Corp
Overview of 1136-0031-44S by Tekcon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-216LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 44S Vertical Header. | |
51940-489LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 44S Vertical Receptacle. | |
51952-143LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 44S Vertical Header. |
Part Details for 1136-0031-44S
1136-0031-44S CAD Models
1136-0031-44S Part Data Attributes
|
1136-0031-44S
Tekcon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1136-0031-44S
Tekcon Electronics Corp
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TEKCON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for 1136-0031-44S
This table gives cross-reference parts and alternative options found for 1136-0031-44S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1136-0031-44S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1136-C031-44S | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Tekcon Electronics Corp | 1136-0031-44S vs 1136-C031-44S |
1136-1058-44S | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Tekcon Electronics Corp | 1136-0031-44S vs 1136-1058-44S |
1136-3062-44S | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Tekcon Electronics Corp | 1136-0031-44S vs 1136-3062-44S |
1136-B033-44S | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Tekcon Electronics Corp | 1136-0031-44S vs 1136-B033-44S |
PHA007-P2202GF | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MMT Corp | 1136-0031-44S vs PHA007-P2202GF |
DBCPHC1744AG1 | HEADER CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | Alpha 3 Manufacturing | 1136-0031-44S vs DBCPHC1744AG1 |
41424401P3 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | EDAC Inc | 1136-0031-44S vs 41424401P3 |
1136-4031-44S | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Tekcon Electronics Corp | 1136-0031-44S vs 1136-4031-44S |
41424401P5 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | EDAC Inc | 1136-0031-44S vs 41424401P5 |
2131-D2X22-T-S | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Leamax Enterprise Co Ltd | 1136-0031-44S vs 2131-D2X22-T-S |