Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
54ACT11138FK/B |
Rochester Electronics LLC |
54ACT11138 - 3 TO 8 Line Decoder/Demultiplexers/inverting outputs |
|
HP6-0090L |
Coilcraft Inc |
General Purpose Inductor, 3.24uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
|
HPH6-0090L |
Coilcraft Inc |
General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
|
Want to compare parts?
-
Amphenol SV Microwave
VS
-