Part Details for 1138450000 by Weidmüller Interface GmbH & Co. KG
Overview of 1138450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1138450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5396
|
Newark | Cc 85/54 K Mc Ne Gr |Weidmuller 1138450000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $4.0300 | Buy Now |
DISTI #
1138450000-ND
|
DigiKey | LABEL ID/RATINGS 3.35"X2.13" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
20 In Stock |
|
$2.0893 / $3.8700 | Buy Now |
DISTI #
1138450000
|
Avnet Americas | Device Marker ClipCard Polyamide 66 Double-Sided Adhesive Tape Gray 85mm Width UL 94V-2 - Bulk (Alt: 1138450000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1138450000
|
Mouser Electronics | Wire Labels & Markers CC 85/54 K MC NE GR | 0 |
|
$2.0800 / $3.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $3.0200 | Buy Now |