Part Details for 114-47-422-41-117000 by Mill-Max Mfg Corp
Overview of 114-47-422-41-117000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114-47-422-41-117000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-47-422-41-117000-ND
|
DigiKey | STANDRD SOLDRTL DBL SKT Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6131 | Buy Now |
DISTI #
575-1144742241117000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 0 |
|
$5.0000 / $5.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Container: Tube | 0Tube |
|
$9.0300 | Buy Now |
DISTI #
000000000005666415
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$1.7100 / $14.8100 | Buy Now |
Part Details for 114-47-422-41-117000
114-47-422-41-117000 CAD Models
114-47-422-41-117000 Part Data Attributes:
|
114-47-422-41-117000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
114-47-422-41-117000
Mill-Max Mfg Corp
IC Socket, DIP22, 22 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
Housing Material | POLYETHYLENE | |
Number of Contacts | 22 |