Part Details for 114-83-632-41-134191 by PRECI-DIP SSA
Overview of 114-83-632-41-134191 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114-83-632-41-134191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-83-632-41-134191-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 1200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4656 | Buy Now |
DISTI #
437-1148363241134191
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$2.4600 / $3.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.5600 / $3.7400 | Buy Now | |
DISTI #
114-83-632-41-134191
|
Avnet Abacus | PRD114-83-632-41-134191 - Tape and Reel (Alt: 114-83-632-41-134191) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 114-83-632-41-134191
114-83-632-41-134191 CAD Models
114-83-632-41-134191 Part Data Attributes:
|
114-83-632-41-134191
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
114-83-632-41-134191
PRECI-DIP SSA
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.697 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.598 inch | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |