Part Details for 114-87-308-41-134161 by PRECI-DIP SSA
Overview of 114-87-308-41-134161 by PRECI-DIP SSA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114-87-308-41-134161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1032-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
6720 In Stock |
|
$0.3507 / $0.7600 | Buy Now |
DISTI #
437-1148730841134161
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 2960 |
|
$0.3300 / $0.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3168 / $0.5719 | Buy Now | |
|
Bristol Electronics | Min Qty: 8 | 21 |
|
$0.7125 | Buy Now |
|
Quest Components | IC SOCKET, DIP8, 8 CONTACT(S), 2.54MM TERM PITCH, 7.62MM ROW SPACING, SURFACE MOUNT | 16 |
|
$0.7600 / $0.9500 | Buy Now |
DISTI #
114-87-308-41-134161
|
Avnet Abacus | Conn DIP Socket SKT 8 POS 2.54mm Solder ST SMD Box (Alt: 114-87-308-41-134161) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 2 Weeks, 6 Days | Abacus - 11648 |
|
Buy Now |
Part Details for 114-87-308-41-134161
114-87-308-41-134161 CAD Models
114-87-308-41-134161 Part Data Attributes:
|
114-87-308-41-134161
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
114-87-308-41-134161
PRECI-DIP SSA
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | 94V-0 | |
Body Breadth | 0.398 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.398 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | PCT POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |