Part Details for 114-87-432-41-117101 by PRECI-DIP SSA
Overview of 114-87-432-41-117101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG163117101NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs | |
RJMG161117101ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs | |
RJMG133117101ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 10/100 stack single USB 2.0, with led |
Price & Stock for 114-87-432-41-117101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-87-432-41-117101-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 1080 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5303 | Buy Now |
DISTI #
3937-114-87-432-41-117101-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 1080 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
437-1148743241117101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$1.5800 / $2.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $2.2900 | Buy Now |
Part Details for 114-87-432-41-117101
114-87-432-41-117101 CAD Models
114-87-432-41-117101 Part Data Attributes
|
114-87-432-41-117101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
114-87-432-41-117101
PRECI-DIP SSA
IC Socket, DIP32, 32 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 94V-0 | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 32 |