Part Details for 114-93-314-41-117000 by Mill-Max Mfg Corp
Overview of 114-93-314-41-117000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 114-93-314-41-117000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2475
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 114-93-314-41-117000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $18.7900 | Buy Now |
DISTI #
11493-31441117000-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.9530 | Buy Now |
DISTI #
575-1149331441117
|
Mouser Electronics | IC & Component Sockets 14P SMD OPEN FRAME RoHS: Not Compliant | 0 |
|
$9.7700 / $13.3400 | Order Now |
|
Bisco Industries | 113 |
|
Buy Now | ||
|
Quest Components | Connector, Dip Socket, 14 Pin, 300 Mil | 40 |
|
$11.8400 / $14.4000 | Buy Now |
DISTI #
000000000000399850
|
Sager | IC & Component Sockets 14P SMD OPEN FRAME Min Qty: 50 | 0 |
|
$1.7300 / $15.0900 | Buy Now |
Part Details for 114-93-314-41-117000
114-93-314-41-117000 CAD Models
114-93-314-41-117000 Part Data Attributes:
|
114-93-314-41-117000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
114-93-314-41-117000
Mill-Max Mfg Corp
IC Socket, DIP14, 14 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 14 |