Part Details for 114-93-964-41-117000 by Mill-Max Mfg Corp
Overview of 114-93-964-41-117000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 114-93-964-41-117000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2498
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 114-93-964-41-117000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1300 / $32.7900 | Buy Now |
DISTI #
11493-96441117000-ND
|
DigiKey | CONN IC DIP SOCKET 64POS GOLD Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.9494 | Buy Now |
DISTI #
575-11493964411170
|
Mouser Electronics | IC & Component Sockets 64 PIN SMT SKT STUB TAIL 200uSn RoHS: Not Compliant | 0 |
|
$13.1300 / $14.3800 | Order Now |
DISTI #
000000000000399873
|
Sager | IC & Component Sockets 64 PIN SMT SKT STUB TAIL 200uSn Min Qty: 50 | 0 |
|
$7.1800 / $24.3200 | Buy Now |
Part Details for 114-93-964-41-117000
114-93-964-41-117000 CAD Models
114-93-964-41-117000 Part Data Attributes
|
114-93-964-41-117000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
114-93-964-41-117000
Mill-Max Mfg Corp
IC Socket, DIP64, 64 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 64 |