Part Details for 1140-820K-RC by JW Miller
Overview of 1140-820K-RC by JW Miller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1140-820K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3406
|
Newark | High Current Choke, 82Uh, 14.4A 10%, Product Range:1140 Series, Inductance:82Μh, Inductor Construction:Unshielded, Rms Current (Irms):10.9A, Saturation Current (Isat):23.1A, Dc Resistance Max:0.023Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1140-820K-RC Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 82UH, 10%, 1 ELEMENT, FERRITE-CORE | 31 |
|
$6.0000 / $12.0000 | Buy Now |