Filter Your Search
1 - 1 of 1 results
|
1140-820K-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 23 mΩ | 10 % | NO | 1 kHz | 10.9 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | e2 | 105 °C | -55 °C | Bobbin Core | 2 | Radial | CYLINDRICAL PACKAGE | TIN COPPER | RADIAL | WIRE | 1.6256 mm | 12.7 mm | 29.21 mm | 38.1 mm | 26.162 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns |