There are no models available for this part yet.
Overview of 1140-G151-P7M1-10A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1140084168 | Amphenol Communications Solutions | 1140084168-Micro SD Normal Open H=1.55 NONE PUSH | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT |
Price & Stock for 1140-G151-P7M1-10A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1140-G151-P7M1-10A-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC 50VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
47 In Stock |
|
$19.4090 / $38.8900 | Buy Now | |
DISTI #
457-1140G151P7M110A
|
Mouser Electronics | Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op RoHS: Compliant | 24 |
|
$20.6200 / $37.2200 | Buy Now | |
DISTI #
71493739
|
RS | Circuit Breaker Thermal Threadneck Mount P/B 2 x.110 QC 2P 250VAC 50VDC 10A | E-T-A Circuit Protection and Control 1140-G151-P7M1-10A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
57 In Stock |
|
$19.5300 / $37.0200 | Buy Now | ||
DISTI #
000000000002961674
|
Sager | Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator opera Min Qty: 1 | 0 |
|
$20.0300 / $41.1000 | Buy Now | |
Master Electronics | RoHS: Compliant |
57 In Stock |
|
$19.5300 / $37.0200 | Buy Now |
CAD Models for 1140-G151-P7M1-10A by E-T-A
Part Data Attributes for 1140-G151-P7M1-10A by E-T-A
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
PUSH TO RESET
|
Body Breadth
|
11 mm
|
Body Height
|
60.3 mm
|
Body Length or Diameter
|
19 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION RESISTANT; IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Breaking Capacity
|
2000 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
50 V
|
Reference Standard
|
CSA; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|