Part Details for 1140-G151-P7M1-15A by E-T-A
Overview of 1140-G151-P7M1-15A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1140084168 | Amphenol Communications Solutions | 1140084168-Micro SD Normal Open H=1.55 NONE PUSH |
Price & Stock for 1140-G151-P7M1-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1140-G151-P7M1-15A-ND
|
DigiKey | CIR BRKR THRM 15A 250VAC 50VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
45 In Stock |
|
$19.0375 / $38.2100 | Buy Now |
DISTI #
457-1140G151P7M115A
|
Mouser Electronics | Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op RoHS: Compliant | 117 |
|
$20.2600 / $32.3500 | Buy Now |
DISTI #
70129046
|
RS | Circuit Breaker Thermal Threadneck Mount P/B 2 x.110 QC 2P 250VAC 50VDC 15A | E-T-A Circuit Protection and Control 1140-G151-P7M1-15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 700 |
|
$31.1800 / $38.9700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, Therm, Push, Cur-Rtg 15A, Panel, 2 Pole, Vol-Rtg 240/48VAC/VDC RoHS: Compliant |
189 In Stock |
|
$21.1700 / $33.3000 | Buy Now |
DISTI #
000000000000809304
|
Sager | Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator opera Min Qty: 1 | 0 |
|
$20.0300 / $41.1000 | Buy Now |
|
Master Electronics | Circuit Breaker, Therm, Push, Cur-Rtg 15A, Panel, 2 Pole, Vol-Rtg 240/48VAC/VDC RoHS: Compliant |
189 In Stock |
|
$21.1700 / $33.3000 | Buy Now |
Part Details for 1140-G151-P7M1-15A
1140-G151-P7M1-15A CAD Models
1140-G151-P7M1-15A Part Data Attributes
|
1140-G151-P7M1-15A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1140-G151-P7M1-15A
E-T-A
CIR BRKR THRM 15A 250VAC 50VDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 11 mm | |
Body Height | 60.3 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |