Part Details for 114007-E by TE Connectivity
Overview of 114007-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114007-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-114007-E-ND
|
DigiKey | 2MM HM A 110POS F VERT 13MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
76 In Stock |
|
$29.0414 / $37.0500 | Buy Now |
DISTI #
114007-E
|
Avnet Americas | Conn Hard Metric Receptacle 110 POS 2mm Press Fit ST Through Hole - Bulk (Alt: 114007-E) Min Qty: 256 Package Multiple: 256 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$22.3090 | Buy Now |
DISTI #
305-114007
|
Mouser Electronics | Hard Metric Connectors ERMA 110 FS 1 EE * 13,00 A-E V-V * TRAY RoHS: Compliant | 0 |
|
$26.0400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 256 Package Multiple: 256 Lead time: 11 Weeks Container: Box | 0Box |
|
$23.3300 | Buy Now |
DISTI #
ERN114007
|
Heilind Electronics | ERMET FEMALE CONNECTOR TYPE A 110-PIN VERTICAL PRESSFIT | Americas - 0 in Stock |
|
$31.9842 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3900 / $71.3900 | Buy Now |
DISTI #
ERN114007
|
Interstate Connecting Components | ERMET FEMALE CONNECTOR TYPE A 110-PIN VERTICAL PRESSFIT | 0 |
|
$31.9842 | Buy Now |
DISTI #
114007-E
|
Avnet Abacus | Conn Hard Metric Receptacle 110 POS 2mm Press Fit ST Through Hole (Alt: 114007-E) RoHS: Compliant Min Qty: 512 Package Multiple: 512 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.3900 / $71.3900 | Buy Now |
Part Details for 114007-E
114007-E CAD Models
114007-E Part Data Attributes
|
114007-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
114007-E
TE Connectivity
Board Euro Connector, 110 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Body Breadth | 0.482 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.992 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1060VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.75 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | IEC; UL | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |
Alternate Parts for 114007-E
This table gives cross-reference parts and alternative options found for 114007-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 114007-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
114134-E | Board Euro Connector, 110 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | TE Connectivity | 114007-E vs 114134-E |
114013-E | Board Stacking Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | TE Connectivity | 114007-E vs 114013-E |
114009-E | Board Stacking Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | TE Connectivity | 114007-E vs 114009-E |