Part Details for 114026-E by TE Connectivity
Overview of 114026-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114026-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-114026-E-ND
|
DigiKey | ERMC 55 FS 1 EED3 * 3,70 A-E V-V Min Qty: 64 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5345 | Buy Now |
DISTI #
114026-E
|
Avnet Americas | Conn Hard Metric Receptacle 55 POS 2mm Press Fit ST Through Hole - Bulk (Alt: 114026-E) Min Qty: 1024 Package Multiple: 1024 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$9.5898 / $10.8272 | Buy Now |
DISTI #
305-114026
|
Mouser Electronics | Hard Metric Connectors ERMC 55 FS 1 EED3 * 3,70 A-E V-V * TRAY RoHS: Compliant | 0 |
|
$14.5400 / $16.8000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 64 Package Multiple: 64 Container: Box | 0Box |
|
$13.1800 | Buy Now |
DISTI #
ERN114026
|
Heilind Electronics | ERMC 55 FS EED3 03.7 A--E | Americas - 0 in Stock |
|
$12.4738 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.3600 / $16.7500 | Buy Now | |
DISTI #
114026-E
|
Avnet Americas | Conn Hard Metric Receptacle 55 POS 2mm Press Fit ST Through Hole - Bulk (Alt: 114026-E) Min Qty: 1024 Package Multiple: 1024 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$9.5898 / $10.8272 | Buy Now |
DISTI #
ERN114026
|
Interstate Connecting Components | ERMC 55 FS EED3 03.7 A--E | 0 |
|
$12.4738 | Buy Now |
DISTI #
114026-E
|
Avnet Asia | Conn Hard Metric Receptacle 55 POS 2mm Press Fit ST Through Hole (Alt: 114026-E) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 7 Weeks, 4 Days | 0 |
|
$14.0007 / $15.7754 | Buy Now |
|
Master Electronics | 0 |
|
$14.3600 / $16.7500 | Buy Now |
Part Details for 114026-E
114026-E CAD Models
114026-E Part Data Attributes:
|
114026-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
114026-E
TE Connectivity
Board Stacking Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Additional Feature | 22 GROUND SHIELDED CONTACTS IN 2 ROWS AVAILABLE | |
Body Breadth | 0.551 inch | |
Body Depth | 0.657 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 114026-E
This table gives cross-reference parts and alternative options found for 114026-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 114026-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
114026 | Board Stacking Connector, 55 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, | ERNI | 114026-E vs 114026 |