Part Details for 11421 by Apex Tool Group / Plumb
Overview of 11421 by Apex Tool Group / Plumb
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-7114-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 4 Column, Open Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. | |
131-6114-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 4 Column, Open Wall, Backplane Module, 2.25mm Wipe, APP. | |
94611-421HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 21 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 11421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B1343
|
Newark | Hammer, fiberglass,24Oz, brick/Plumb |Plumb 11421 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.2900 | Buy Now |