Part Details for 11423 by Lumberg Automation
Overview of 11423 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11423LA-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.6330 | Buy Now |
|
Onlinecomponents.com | M12 Standard Sensor/Actuator Single-Ended Cordset: Female, straight, 8-pin, A-coded, shielded, orange body, 30 V AC/DC, 2 A, PVC orange cable, 8-wires, 0.25 mm² | 0 |
|
$30.6100 / $41.5700 | Buy Now |
DISTI #
50F1992
|
Bürklin Elektronik | Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PVC, orange, 2 A, 11423 Min Qty: 1 | 43 |
|
$22.0984 / $26.6873 | Buy Now |