Part Details for 11463 by Lumberg Automation
Overview of 11463 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11463
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11463LA-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5500 | Buy Now |
|
Onlinecomponents.com | M12 Standard Sensor/Actuator Single-Ended Cordset: Female, angled, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A, PVC orange cable, 5-wires, 0.34 mm² | 0 |
|
$16.0500 / $21.2400 | Buy Now |
DISTI #
50F2252
|
Bürklin Elektronik | Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 2 m, PVC, orange, 4 A, 11463 Min Qty: 1 | 22 |
|
$12.2095 / $16.4119 | Buy Now |