Part Details for 1146B by Keysight Technologies
Overview of 1146B by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1146B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-1146B
|
Mouser Electronics | Test Probes Probe 100KHZ 100A AC/DC Current Probe RoHS: Compliant | 51 |
|
$1,078.0000 | Buy Now |
DISTI #
12978.5
|
TestEquity LLC | Keysight 1146B Current Probe, AC/DC, 10 mA, DC to 100 kHz, 600 V Max, CAT2, 100 A DC, 1146x Series | 4 |
|
$1,078.0000 | Buy Now |