Part Details for 1147B by Keysight Technologies
Overview of 1147B by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1147B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-1147B
|
Mouser Electronics | Test Probes Current Probe - 50 MHz/15A AC/DC RoHS: Compliant | 25 |
|
$3,546.8700 | Buy Now |
DISTI #
20970.1
|
TestEquity LLC | Keysight 1147B Current Probe for Infiniivision Series, AC/DC, 10 mA, 15 A, 50 MHz, 300 V, 30 A, 1.5m | 8 |
|
$3,636.0000 | Buy Now |
Part Details for 1147B
1147B CAD Models
1147B Part Data Attributes:
|
1147B
Keysight Technologies
Buy Now
|
Compare Parts:
1147B
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |