-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6539
|
Newark | Rj45 Conn, Jack, 8P8C, 1Port, Shld Rohs Compliant: Yes |Phoenix Contact 1149873 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$2.0100 / $3.0900 | Buy Now |
DISTI #
277-1149873CT-ND
|
DigiKey | RJ45 JACK INSERT, DEGREE OF PROT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
249 In Stock |
|
$1.5008 / $1.8630 | Buy Now |
DISTI #
651-1149873
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CUC-SP-J1ST-A/R4LT-SMD-LED RoHS: Compliant | 93 |
|
$1.5000 / $1.8700 | Buy Now |
|
Onlinecomponents.com | RJ45 socket insert - degree of protection: IP20 - 10 Gbps - connection method: solder connection - MSL 2 RoHS: Compliant | 0 |
|
$1.5100 / $1.8500 | Buy Now |
DISTI #
CUCSPJ1STAR4LTSMDL
|
TME | Connector: RJ45, socket, PIN: 8, gold-plated, Layout: 8p8c, on PCBs Min Qty: 1 | 85 |
|
$2.2600 / $3.2200 | Buy Now |
DISTI #
000000000006425212
|
Sager | Modular Connectors / Ethernet Connectors CUC-SP-J1ST-A/R4LT-SMD-LED Min Qty: 100 | 0 |
|
$1.8900 / $2.1100 | Buy Now |
|
Master Electronics | RJ45 socket insert - degree of protection: IP20 - 10 Gbps - connection method: solder connection - MSL 2 RoHS: Compliant | 0 |
|
$1.5100 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1149873
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1149873
Phoenix Contact
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |