There are no models available for this part yet.
Overview of 114L7B143-T801 by Honeywell Sensing and Control / Clarostat
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048T-801NLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048T-801NLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048T-801 | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS |
Price & Stock for 114L7B143-T801 by Honeywell Sensing and Control / Clarostat
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002161827
|
Sager | Potentiometers | 0 |
|
Buy Now |