Part Details for 114X140X13 HMSA7 R by CR Seals
Overview of 114X140X13 HMSA7 R by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114X140X13 HMSA7 R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73378366
|
RS | Double Lip Oil Seal, I.D. 114 mm, O.D. 140 mm, Thickness 13 mm | CR Seals (SKF) 114X140X13 HMSA7 R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7800 / $15.0400 | RFQ |