Part Details for 115-28889 by HellermannTyton
Overview of 115-28889 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115-28889
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRT88028-TPU-BK
|
TME | Cable tie, multi use, L: 880mm, W: 28mm, 360N, black, Ømax: 240mm Min Qty: 180 | 0 |
|
$9.8800 / $12.2000 | RFQ |