Part Details for 115-3778 by CircuitMedic
Overview of 115-3778 by CircuitMedic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3778-ALC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 20%, 1 Element, Iron-Core, SMD, ROHS COMPLIANT | |
DMT3-77-8L | Coilcraft Inc | General Purpose Inductor, 77uH, 1 Element, ROHS COMPLIANT | |
HA3778- | Coilcraft Inc | Power inductor, shielded, 20% tol, for NSC LM315x, SMT, RoHS |
Price & Stock for 115-3778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10162185
|
Techni-Tool, Inc. | CircuitMedic 115-3778 Buss Wire, 30 AWG, 36" OAL, Each | 0 |
|
$9.4500 | Buy Now |
DISTI #
10162185
|
TestEquity LLC | CircuitMedic 115-3778 Buss Wire, 30 AWG, 36" OAL, Each | 0 |
|
$9.4500 | Buy Now |