Part Details for 115-41-628-41-003000 by Mill-Max Mfg Corp
Overview of 115-41-628-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 115-41-628-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T3172
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 115-41-628-41-003000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $19.6800 | Buy Now |
DISTI #
115-41-628-41-003000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.5661 | Buy Now |
DISTI #
575-1154162841003000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$11.8300 / $15.8800 | Order Now |
DISTI #
71402325
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 28 Pins, Tin (matte) over Nickel | Mill-Max 115-41-628-41-003000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1200 / $13.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.5200 | Buy Now |
DISTI #
000000000001503362
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$2.1200 / $15.5800 | Buy Now |
Part Details for 115-41-628-41-003000
115-41-628-41-003000 CAD Models
115-41-628-41-003000 Part Data Attributes
|
115-41-628-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
115-41-628-41-003000
Mill-Max Mfg Corp
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e3 |