Part Details for 115-41-640-41-003000 by Mill-Max Mfg Corp
Overview of 115-41-640-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115-41-640-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T3178
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 115-41-640-41-003000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $20.8800 | Buy Now |
DISTI #
115-41-640-41-003000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.3918 | Buy Now |
DISTI #
575-1154164041003000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Compliant | 0 |
|
$11.9700 / $12.0700 | Order Now |
DISTI #
71400469
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 40 Pins, Tin (matte) over Nickel | Mill-Max 115-41-640-41-003000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7900 / $14.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Tube | 0Tube |
|
$10.1000 | Buy Now |
DISTI #
000000000003626678
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$2.5500 / $16.1000 | Buy Now |
Part Details for 115-41-640-41-003000
115-41-640-41-003000 CAD Models
115-41-640-41-003000 Part Data Attributes:
|
115-41-640-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
115-41-640-41-003000
Mill-Max Mfg Corp
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e3 |
Alternate Parts for 115-41-640-41-003000
This table gives cross-reference parts and alternative options found for 115-41-640-41-003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115-41-640-41-003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICT-406-SP95-TG30 | DIP40, IC SOCKET | 3M Electronics | 115-41-640-41-003000 vs ICT-406-SP95-TG30 |
LS640-49GG | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | 115-41-640-41-003000 vs LS640-49GG |
HLS640-49GT | IC Socket, DIP40, 40 Contact(s) | Advanced Interconnections Corp | 115-41-640-41-003000 vs HLS640-49GT |
ICT-406-SP95-TG30 | IC Socket, DIP40, 40 Contact(s) | 3M Interconnect | 115-41-640-41-003000 vs ICT-406-SP95-TG30 |