Part Details for 115-43-628-41-003000 by Mill-Max Mfg Corp
Overview of 115-43-628-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for 115-43-628-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7536
|
Newark | Dip Socket, 28 Position, Through Hole, No. Of Contacts:28Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:115 Series, Row Pitch:15.24Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 115-43-628-41-003000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8500 / $23.8600 | Buy Now |
DISTI #
ED90218-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
136 In Stock |
|
$2.0166 / $3.7300 | Buy Now |
DISTI #
575-115436283
|
Mouser Electronics | IC & Component Sockets 28P TIN PIN GLD CONT RoHS: Compliant | 0 |
|
$2.0100 / $3.7300 | Order Now |
DISTI #
70206343
|
RS | Conn, IC Socket, DIP,28,Open,115 Series, Thru-Hole,0.6",0.1" Pin Spcng, Straight,3A | Mill-Max 115-43-628-41-003000 RoHS: Not Compliant Min Qty: 182 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0800 / $2.6000 | RFQ |
|
Future Electronics | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Container: Tube | 0Tube |
|
$10.3800 / $10.6500 | Buy Now |
DISTI #
MMX115-43-628-41-003000
|
Heilind Electronics | Americas - 1621 in Stock |
|
$3.8721 / $14.0407 | Buy Now | |
DISTI #
MMX115-43-628-41-003000
|
Interstate Connecting Components | 540 |
|
$3.8721 / $14.0407 | Buy Now | |
DISTI #
000000000001625444
|
Sager | IC & Component Sockets 28P TIN PIN GLD CONT Min Qty: 50 | 0 |
|
$2.5000 / $16.3100 | Buy Now |
Part Details for 115-43-628-41-003000
115-43-628-41-003000 CAD Models
115-43-628-41-003000 Part Data Attributes:
|
115-43-628-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
115-43-628-41-003000
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 28 |
Alternate Parts for 115-43-628-41-003000
This table gives cross-reference parts and alternative options found for 115-43-628-41-003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115-43-628-41-003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
348480-5 | DIP28, IC SOCKET | TE's AMP | 115-43-628-41-003000 vs 348480-5 |
6-382409-3 | DIP28, IC SOCKET | TE Connectivity | 115-43-628-41-003000 vs 6-382409-3 |
348480-5 | DIP28, IC SOCKET | TE Connectivity | 115-43-628-41-003000 vs 348480-5 |
100-028-001 | DIP28, IC SOCKET | 3M Electronics | 115-43-628-41-003000 vs 100-028-001 |
100-028-051 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT | 3M Interconnect | 115-43-628-41-003000 vs 100-028-051 |
9-1437539-6 | DIP28, IC SOCKET | TE's AMP | 115-43-628-41-003000 vs 9-1437539-6 |