-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0703
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 115-43-640-41-003000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $22.9500 | Buy Now |
DISTI #
ED90220-ND
|
DigiKey | CONN IC DIP SOCKET 40POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
107 In Stock |
|
$3.0829 / $5.7100 | Buy Now |
DISTI #
575-115436403
|
Mouser Electronics | IC & Component Sockets 40P TIN PIN GLD CONT RoHS: Compliant | 124 |
|
$2.9500 / $5.4900 | Buy Now |
DISTI #
70206348
|
RS | Conn, IC Socket, DIP,40,Open,115 Series, Thru-Hole,0.6",0.1" Pin Spcng, Straight,3A | Mill-Max 115-43-640-41-003000 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $3.6900 | RFQ |
|
Future Electronics | Low Profile Solder Tail DIP. Open Frame .100" (2,540mm) Pitch Through Hole RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.5500 / $11.8800 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
000000000001644655
|
Sager | IC & Component Sockets 40P TIN PIN GLD CONT Min Qty: 50 | 0 |
|
$3.1300 / $17.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
115-43-640-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
115-43-640-41-003000
Mill-Max Mfg Corp
IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for 115-43-640-41-003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115-43-640-41-003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLS640-49GG | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | 115-43-640-41-003000 vs HLS640-49GG |
LS640-49GG | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | 115-43-640-41-003000 vs LS640-49GG |
LS640-49GT | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | 115-43-640-41-003000 vs LS640-49GT |
ICT-406-SP95-TT | DIP40, IC SOCKET | 3M Electronics | 115-43-640-41-003000 vs ICT-406-SP95-TT |
ICT-406-SP95-TG30 | DIP40, IC SOCKET | 3M Electronics | 115-43-640-41-003000 vs ICT-406-SP95-TG30 |
ICT-406-SP95-TG30 | IC Socket, DIP40, 40 Contact(s) | 3M Interconnect | 115-43-640-41-003000 vs ICT-406-SP95-TG30 |