Part Details for 115-47-318-41-001000 by Mill-Max Mfg Corp
Overview of 115-47-318-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 115-47-318-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11118-ND
|
DigiKey | CONN IC DIP SOCKET 18POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
440 In Stock |
|
$0.9050 / $1.7500 | Buy Now |
DISTI #
575-1154731841001000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 651 |
|
$0.8590 / $1.7500 | Buy Now |
DISTI #
71404642
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 18 Pins, Tin over Nickel | Mill-Max 115-47-318-41-001000 RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0900 / $12.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 22 Container: Tube | 0Tube |
|
$8.6500 | Buy Now |
|
Quest Components | 25 |
|
$4.0000 / $6.0000 | Buy Now | |
DISTI #
000000000005666514
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$1.3700 / $14.3500 | Buy Now |
Part Details for 115-47-318-41-001000
115-47-318-41-001000 CAD Models
115-47-318-41-001000 Part Data Attributes:
|
115-47-318-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
115-47-318-41-001000
Mill-Max Mfg Corp
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e3 |