Part Details for 115-83-318-41-003101 by PRECI-DIP SSA
Overview of 115-83-318-41-003101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115-83-318-41-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-83-318-41-003101-ND
|
DigiKey | CONN IC DIP SOCKET 18POS GOLD Min Qty: 2376 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3110 | Buy Now |
DISTI #
437-1158331841003101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 315 |
|
$1.3300 / $2.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0600 / $1.9600 | Buy Now |
Part Details for 115-83-318-41-003101
115-83-318-41-003101 CAD Models
115-83-318-41-003101 Part Data Attributes:
|
115-83-318-41-003101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
115-83-318-41-003101
PRECI-DIP SSA
IC Socket, DIP18, 18 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 94V-0 | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 18 |