Part Details for 115-87-632-41-003101 by PRECI-DIP SSA
Overview of 115-87-632-41-003101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55003-101003LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
55003-101004LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
55003-101002LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 115-87-632-41-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1049-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
69 In Stock |
|
$1.1356 / $2.8700 | Buy Now |
DISTI #
437-1158763241003101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 345 |
|
$1.3900 / $2.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $2.3300 | Buy Now |
DISTI #
115-87-632-41-003101
|
Avnet Abacus | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Box (Alt: 115-87-632-41-003101) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S609100065391
|
Chip1Stop | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant pbFree: Yes | 2612 |
|
$0.8160 / $1.6700 | Buy Now |
Part Details for 115-87-632-41-003101
115-87-632-41-003101 CAD Models
115-87-632-41-003101 Part Data Attributes
|
115-87-632-41-003101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
115-87-632-41-003101
PRECI-DIP SSA
IC Socket, DIP32, 32 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | 94V-0 | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 32 |