Part Details for 115-91-322-41-001000 by Mill-Max Mfg Corp
Overview of 115-91-322-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 115-91-322-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-91-322-41-001000-ND
|
DigiKey | SKT IC OPEN LOWPRO Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.5896 | Buy Now |
DISTI #
575-1159132241001000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Not Compliant | 0 |
|
$11.7100 / $16.6000 | Order Now |
DISTI #
71403018
|
RS | STANDARD PIN HEADER, 22 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 115-91-322-41-001000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5200 / $13.1500 | RFQ |
DISTI #
000000000003626697
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$1.7000 / $14.7800 | Buy Now |
Part Details for 115-91-322-41-001000
115-91-322-41-001000 CAD Models
115-91-322-41-001000 Part Data Attributes
Alternate Parts for 115-91-322-41-001000
This table gives cross-reference parts and alternative options found for 115-91-322-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115-91-322-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
115-93-322-41-001100 | IC Socket, DIP22, 22 Contact(s), | Mill-Max Mfg Corp | 115-91-322-41-001000 vs 115-93-322-41-001100 |
115-43-322-41-001000 | IC Socket, DIP22, 22 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 115-91-322-41-001000 vs 115-43-322-41-001000 |
115-93-322-41-001000 | IC Socket, DIP22, 22 Contact(s), | Mill-Max Mfg Corp | 115-91-322-41-001000 vs 115-93-322-41-001000 |