Part Details for 115-93-314-41-003000 by Mill-Max Mfg Corp
Overview of 115-93-314-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 115-93-314-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED5314-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
297 In Stock |
|
$1.1029 / $2.1300 | Buy Now |
DISTI #
575-393314
|
Mouser Electronics | IC & Component Sockets 14P TIN PIN GLD CONT RoHS: Not Compliant | 174 |
|
$1.0600 / $2.1300 | Buy Now |
DISTI #
70206211
|
RS | Conn, IC Socket, DIP,14,Open,115 Series, Thru-Hole,0.3",0.1" Pin Spcng, Straight,3A | Mill-Max 115-93-314-41-003000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2800 / $12.8400 | RFQ |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Quest Components | DIP14, IC SOCKET, ULTRA LOW PROFILE, OPEN FRAME | 69 |
|
$1.7325 / $3.1500 | Buy Now |
DISTI #
000000000000037183
|
Sager | IC & Component Sockets 14P TIN PIN GLD CONT Min Qty: 50 | 0 |
|
$1.5000 / $14.6100 | Buy Now |
Part Details for 115-93-314-41-003000
115-93-314-41-003000 CAD Models
115-93-314-41-003000 Part Data Attributes
|
115-93-314-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
115-93-314-41-003000
Mill-Max Mfg Corp
IC Socket, DIP14, 14 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE, 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 14 |
Alternate Parts for 115-93-314-41-003000
This table gives cross-reference parts and alternative options found for 115-93-314-41-003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115-93-314-41-003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS314-01GG | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | 115-93-314-41-003000 vs LS314-01GG |
ICT-143-SP122-TG30 | DIP14, IC SOCKET | 3M Electronics | 115-93-314-41-003000 vs ICT-143-SP122-TG30 |
ICE-143-WB-TG30 | DIP14, IC SOCKET | 3M Electronics | 115-93-314-41-003000 vs ICE-143-WB-TG30 |
ICT-143-SP122-TG | DIP14, IC SOCKET | 3M Electronics | 115-93-314-41-003000 vs ICT-143-SP122-TG |
ICE-143-E350-TG30 | IC Socket, DIP14, 14 Contact(s) | 3M Interconnect | 115-93-314-41-003000 vs ICE-143-E350-TG30 |
D01-E011442 | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Harwin | 115-93-314-41-003000 vs D01-E011442 |
D3914-01 | IC Socket, DIP14, 14 Contact(s), | Harwin | 115-93-314-41-003000 vs D3914-01 |
ICE-143-T-E350-TG30 | IC Socket, DIP14, 14 Contact(s) | 3M Interconnect | 115-93-314-41-003000 vs ICE-143-T-E350-TG30 |
ICE-143-T-E275-TG | DIP14, IC SOCKET | 3M Electronics | 115-93-314-41-003000 vs ICE-143-T-E275-TG |
ICE-143-SL180-TG30 | DIP14, IC SOCKET | 3M Electronics | 115-93-314-41-003000 vs ICE-143-SL180-TG30 |